



MFLA0805R3000FA | |
|---|---|
DigiKey Part Number | 283-MFLA0805R3000FATR-ND - Tape & Reel (TR) 283-MFLA0805R3000FACT-ND - Cut Tape (CT) 283-MFLA0805R3000FADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFLA0805R3000FA |
Description | RES 0.3 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.12700 | £1.27 |
| 25 | £0.10720 | £2.68 |
| 50 | £0.09460 | £4.73 |
| 100 | £0.08410 | £8.41 |
| 250 | £0.07240 | £18.10 |
| 500 | £0.06510 | £32.55 |
| 1,000 | £0.05888 | £58.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05021 | £251.05 |
| 10,000 | £0.04642 | £464.20 |
| 15,000 | £0.04446 | £666.90 |
| 25,000 | £0.04226 | £1,056.50 |
| 35,000 | £0.04094 | £1,432.90 |
| 50,000 | £0.03966 | £1,983.00 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

