



MFL1210R3600FS | |
|---|---|
DigiKey Part Number | 283-MFL1210R3600FSTR-ND - Tape & Reel (TR) 283-MFL1210R3600FSCT-ND - Cut Tape (CT) 283-MFL1210R3600FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFL1210R3600FS |
Description | RES 0.36 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 360 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.100" W (3.10mm x 2.55mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.15600 | £1.56 |
| 25 | £0.13160 | £3.29 |
| 50 | £0.11660 | £5.83 |
| 100 | £0.10380 | £10.38 |
| 250 | £0.08964 | £22.41 |
| 500 | £0.08076 | £40.38 |
| 1,000 | £0.07322 | £73.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.08288 | £414.40 |
| 10,000 | £0.07700 | £770.00 |
| 15,000 | £0.07399 | £1,109.85 |
| 25,000 | £0.07057 | £1,764.25 |
| 35,000 | £0.06854 | £2,398.90 |
| 50,000 | £0.06655 | £3,327.50 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

