



MFL1210R2000FS | |
|---|---|
DigiKey Part Number | 283-MFL1210R2000FSTR-ND - Tape & Reel (TR) 283-MFL1210R2000FSCT-ND - Cut Tape (CT) 283-MFL1210R2000FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFL1210R2000FS |
Description | RES 0.2 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.100" W (3.10mm x 2.55mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.18800 | £1.88 |
| 25 | £0.15960 | £3.99 |
| 50 | £0.14160 | £7.08 |
| 100 | £0.12620 | £12.62 |
| 250 | £0.10916 | £27.29 |
| 500 | £0.09854 | £49.27 |
| 1,000 | £0.08952 | £89.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.08042 | £402.10 |
| 10,000 | £0.07469 | £746.90 |
| 15,000 | £0.07175 | £1,076.25 |
| 25,000 | £0.06842 | £1,710.50 |
| 35,000 | £0.06644 | £2,325.40 |
| 50,000 | £0.06450 | £3,225.00 |
| 60,000 | £0.06357 | £3,814.20 |
| 120,000 | £0.06038 | £7,245.60 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

