



MFL0805R0560FS | |
|---|---|
DigiKey Part Number | 283-MFL0805R0560FSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MFL0805R0560FS |
Description | RES 0.056 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 56 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.051" W (2.00mm x 1.30mm) | |
Height - Seated (Max) | 0.028" (0.71mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05345 | £267.25 |
| Unit Price without VAT: | £0.05345 |
|---|---|
| Unit Price with VAT: | £0.06414 |

