



MFL0603R5600FB | |
|---|---|
DigiKey Part Number | 283-MFL0603R5600FBTR-ND - Tape & Reel (TR) 283-MFL0603R5600FBCT-ND - Cut Tape (CT) 283-MFL0603R5600FBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFL0603R5600FB |
Description | RES 0.56 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.11000 | £1.10 |
| 25 | £0.09320 | £2.33 |
| 50 | £0.08200 | £4.10 |
| 100 | £0.07280 | £7.28 |
| 250 | £0.06260 | £15.65 |
| 500 | £0.05620 | £28.10 |
| 1,000 | £0.05077 | £50.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04315 | £215.75 |
| 10,000 | £0.03983 | £398.30 |
| 15,000 | £0.03813 | £571.95 |
| 25,000 | £0.03619 | £904.75 |
| 35,000 | £0.03504 | £1,226.40 |
| 50,000 | £0.03392 | £1,696.00 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

