



MFL0603R2500FB | |
|---|---|
DigiKey Part Number | 283-MFL0603R2500FBTR-ND - Tape & Reel (TR) 283-MFL0603R2500FBCT-ND - Cut Tape (CT) 283-MFL0603R2500FBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFL0603R2500FB |
Description | RES 0.25 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSR0603FKR250 | Stackpole Electronics Inc | 18,926 | CSR0603FKR250CT-ND | £0.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.10600 | £1.06 |
| 25 | £0.08920 | £2.23 |
| 50 | £0.07880 | £3.94 |
| 100 | £0.06990 | £6.99 |
| 250 | £0.06004 | £15.01 |
| 500 | £0.05390 | £26.95 |
| 1,000 | £0.04867 | £48.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04473 | £223.65 |
| 10,000 | £0.04130 | £413.00 |
| 15,000 | £0.03954 | £593.10 |
| 25,000 | £0.03755 | £938.75 |
| 35,000 | £0.03636 | £1,272.60 |
| 50,000 | £0.03520 | £1,760.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

