



MFL0603R1500FB | |
|---|---|
DigiKey Part Number | 283-MFL0603R1500FBTR-ND - Tape & Reel (TR) 283-MFL0603R1500FBCT-ND - Cut Tape (CT) 283-MFL0603R1500FBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFL0603R1500FB |
Description | RES 0.15 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.10700 | £1.07 |
| 25 | £0.08960 | £2.24 |
| 50 | £0.07920 | £3.96 |
| 100 | £0.07030 | £7.03 |
| 250 | £0.06044 | £15.11 |
| 500 | £0.05424 | £27.12 |
| 1,000 | £0.04897 | £48.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04158 | £207.90 |
| 10,000 | £0.03837 | £383.70 |
| 15,000 | £0.03671 | £550.65 |
| 25,000 | £0.03484 | £871.00 |
| 35,000 | £0.03373 | £1,180.55 |
| 50,000 | £0.03264 | £1,632.00 |
| 60,000 | £0.03212 | £1,927.20 |
| 120,000 | £0.03032 | £3,638.40 |
| 125,000 | £0.03023 | £3,778.75 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

