



MFL0603R0820FA | |
|---|---|
DigiKey Part Number | 283-MFL0603R0820FATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MFL0603R0820FA |
Description | RES 0.082 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.035" W (1.60mm x 0.90mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04342 | £217.10 |
| Unit Price without VAT: | £0.04342 |
|---|---|
| Unit Price with VAT: | £0.05210 |

