



MFL0603R0500FA | |
|---|---|
DigiKey Part Number | 283-MFL0603R0500FATR-ND - Tape & Reel (TR) 283-MFL0603R0500FACT-ND - Cut Tape (CT) 283-MFL0603R0500FADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFL0603R0500FA |
Description | RES 0.05 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.035" W (1.60mm x 0.90mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.10600 | £1.06 |
| 25 | £0.08920 | £2.23 |
| 50 | £0.07880 | £3.94 |
| 100 | £0.06990 | £6.99 |
| 250 | £0.06004 | £15.01 |
| 500 | £0.05390 | £26.95 |
| 1,000 | £0.04867 | £48.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04133 | £206.65 |
| 10,000 | £0.03813 | £381.30 |
| 15,000 | £0.03649 | £547.35 |
| 25,000 | £0.03463 | £865.75 |
| 35,000 | £0.03352 | £1,173.20 |
| 50,000 | £0.03244 | £1,622.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

