



MFL0603R0100FA | |
|---|---|
DigiKey Part Number | 283-MFL0603R0100FATR-ND - Tape & Reel (TR) 283-MFL0603R0100FACT-ND - Cut Tape (CT) 283-MFL0603R0100FADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFL0603R0100FA |
Description | RES 0.01 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.035" W (1.60mm x 0.90mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSRF0603FT10L0 | Stackpole Electronics Inc | 42,411 | CSRF0603FT10L0CT-ND | £0.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.11200 | £1.12 |
| 25 | £0.09440 | £2.36 |
| 50 | £0.08320 | £4.16 |
| 100 | £0.07380 | £7.38 |
| 250 | £0.06352 | £15.88 |
| 500 | £0.05704 | £28.52 |
| 1,000 | £0.05154 | £51.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04473 | £223.65 |
| 10,000 | £0.04130 | £413.00 |
| 15,000 | £0.03954 | £593.10 |
| 25,000 | £0.03755 | £938.75 |
| 35,000 | £0.03636 | £1,272.60 |
| 50,000 | £0.03520 | £1,760.00 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

