750 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
750 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense, Moisture Resistant Metal Film
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MFL0402R7500FP

DigiKey Part Number
283-MFL0402R7500FPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MFL0402R7500FP
Description
RES 0.75 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
750 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.03526£352.60
Manufacturers Standard Package
Unit Price without VAT:£0.03526
Unit Price with VAT:£0.04231