



MFL0402R5600FP | |
|---|---|
DigiKey Part Number | 283-MFL0402R5600FPTR-ND - Tape & Reel (TR) 283-MFL0402R5600FPCT-ND - Cut Tape (CT) 283-MFL0402R5600FPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFL0402R5600FP |
Description | RES 0.56 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07900 | £0.79 |
| 25 | £0.06600 | £1.65 |
| 50 | £0.05820 | £2.91 |
| 100 | £0.05140 | £5.14 |
| 250 | £0.04400 | £11.00 |
| 500 | £0.03940 | £19.70 |
| 1,000 | £0.03547 | £35.47 |
| 5,000 | £0.02847 | £142.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03630 | £363.00 |
| 20,000 | £0.03370 | £674.00 |
| 30,000 | £0.03236 | £970.80 |
| 50,000 | £0.03085 | £1,542.50 |
| 70,000 | £0.02995 | £2,096.50 |
| 100,000 | £0.02907 | £2,907.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

