400 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
400 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense, Moisture Resistant Metal Film
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MFL0402R4000FP

DigiKey Part Number
283-MFL0402R4000FPTR-ND - Tape & Reel (TR)
283-MFL0402R4000FPCT-ND - Cut Tape (CT)
283-MFL0402R4000FPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFL0402R4000FP
Description
RES 0.4 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
400 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense, Moisture Resistant Metal Film
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
Current Sense, Moisture Resistant
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 3,876
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.15000£0.15
10£0.09500£0.95
25£0.08000£2.00
50£0.07040£3.52
100£0.06230£6.23
250£0.05352£13.38
500£0.04798£23.99
1,000£0.04327£43.27
5,000£0.03489£174.45
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.03653£365.30
20,000£0.03391£678.20
30,000£0.03256£976.80
50,000£0.03104£1,552.00
70,000£0.03013£2,109.10
100,000£0.02925£2,925.00
Manufacturers Standard Package
Unit Price without VAT:£0.15000
Unit Price with VAT:£0.18000