



MFL0402R1300FP | |
|---|---|
DigiKey Part Number | 283-MFL0402R1300FPTR-ND - Tape & Reel (TR) 283-MFL0402R1300FPCT-ND - Cut Tape (CT) 283-MFL0402R1300FPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFL0402R1300FP |
Description | RES 0.13 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 130 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.09700 | £0.97 |
| 25 | £0.08160 | £2.04 |
| 50 | £0.07200 | £3.60 |
| 100 | £0.06380 | £6.38 |
| 250 | £0.05476 | £13.69 |
| 500 | £0.04910 | £24.55 |
| 1,000 | £0.04431 | £44.31 |
| 5,000 | £0.03574 | £178.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03653 | £365.30 |
| 20,000 | £0.03391 | £678.20 |
| 30,000 | £0.03256 | £976.80 |
| 50,000 | £0.03104 | £1,552.00 |
| 70,000 | £0.03013 | £2,109.10 |
| 100,000 | £0.02925 | £2,925.00 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

