



MFL0402R1100FP | |
|---|---|
DigiKey Part Number | 283-MFL0402R1100FPTR-ND - Tape & Reel (TR) 283-MFL0402R1100FPCT-ND - Cut Tape (CT) 283-MFL0402R1100FPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFL0402R1100FP |
Description | RES 0.11 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 110 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07900 | £0.79 |
| 25 | £0.06640 | £1.66 |
| 50 | £0.05840 | £2.92 |
| 100 | £0.05170 | £5.17 |
| 250 | £0.04428 | £11.07 |
| 500 | £0.03964 | £19.82 |
| 1,000 | £0.03569 | £35.69 |
| 5,000 | £0.02865 | £143.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02766 | £276.60 |
| 20,000 | £0.02561 | £512.20 |
| 30,000 | £0.02455 | £736.50 |
| 50,000 | £0.02336 | £1,168.00 |
| 70,000 | £0.02264 | £1,584.80 |
| 100,000 | £0.02195 | £2,195.00 |
| 120,000 | £0.02162 | £2,594.40 |
| 240,000 | £0.02047 | £4,912.80 |
| 250,000 | £0.02041 | £5,102.50 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

