



MFHA2512R3000FE | |
|---|---|
DigiKey Part Number | 283-MFHA2512R3000FETR-ND - Tape & Reel (TR) 283-MFHA2512R3000FECT-ND - Cut Tape (CT) 283-MFHA2512R3000FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFHA2512R3000FE |
Description | RES 0.3 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.21300 | £2.13 |
| 25 | £0.18040 | £4.51 |
| 50 | £0.16020 | £8.01 |
| 100 | £0.14290 | £14.29 |
| 250 | £0.12384 | £30.96 |
| 500 | £0.11194 | £55.97 |
| 1,000 | £0.10181 | £101.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.09741 | £389.64 |
| 8,000 | £0.09044 | £723.52 |
| 12,000 | £0.08685 | £1,042.20 |
| 20,000 | £0.08280 | £1,656.00 |
| 28,000 | £0.08038 | £2,250.64 |
| 40,000 | £0.07802 | £3,120.80 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

