



MFHA2512R1200FE | |
|---|---|
DigiKey Part Number | 283-MFHA2512R1200FETR-ND - Tape & Reel (TR) 283-MFHA2512R1200FECT-ND - Cut Tape (CT) 283-MFHA2512R1200FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFHA2512R1200FE |
Description | RES 0.12 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT2512FK-7W0R12L | YAGEO | 844 | 13-PT2512FK-7W0R12LCT-ND | £0.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.22100 | £2.21 |
| 25 | £0.18720 | £4.68 |
| 50 | £0.16600 | £8.30 |
| 100 | £0.14810 | £14.81 |
| 250 | £0.12844 | £32.11 |
| 500 | £0.11614 | £58.07 |
| 1,000 | £0.10567 | £105.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.09368 | £374.72 |
| 8,000 | £0.08694 | £695.52 |
| 12,000 | £0.08347 | £1,001.64 |
| 20,000 | £0.07955 | £1,591.00 |
| 28,000 | £0.07722 | £2,162.16 |
| 40,000 | £0.07494 | £2,997.60 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

