



MFHA1206R5100FC | |
|---|---|
DigiKey Part Number | 283-MFHA1206R5100FCTR-ND - Tape & Reel (TR) 283-MFHA1206R5100FCCT-ND - Cut Tape (CT) 283-MFHA1206R5100FCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFHA1206R5100FC |
Description | RES 0.51 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.11100 | £1.11 |
| 25 | £0.09440 | £2.36 |
| 50 | £0.08320 | £4.16 |
| 100 | £0.07370 | £7.37 |
| 250 | £0.06344 | £15.86 |
| 500 | £0.05696 | £28.48 |
| 1,000 | £0.05147 | £51.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04739 | £236.95 |
| 10,000 | £0.04378 | £437.80 |
| 15,000 | £0.04193 | £628.95 |
| 25,000 | £0.03983 | £995.75 |
| 35,000 | £0.03858 | £1,350.30 |
| 50,000 | £0.03736 | £1,868.00 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

