



MFFA0612R0030FCM | |
|---|---|
DigiKey Part Number | 283-MFFA0612R0030FCMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MFFA0612R0030FCM |
Description | RES 0.003 OHM 1% 1W 0612 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Size / Dimension | 0.065" L x 0.120" W (1.65mm x 3.05mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.15378 | £615.12 |
| Unit Price without VAT: | £0.15378 |
|---|---|
| Unit Price with VAT: | £0.18454 |

