31 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 3A 70mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFBW1V3216-310-R

DigiKey Part Number
283-MFBW1V3216-310-RTR-ND - Tape & Reel (TR)
283-MFBW1V3216-310-RCT-ND - Cut Tape (CT)
283-MFBW1V3216-310-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBW1V3216-310-R
Description
FERRITE BEAD 31 OHM 1206 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
31 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 3A 70mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
3A
Manufacturer
Eaton - Electronics Division
DC Resistance (DCR) (Max)
70mOhm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.043" (1.10mm)
Impedance @ Frequency
31 Ohms @ 100 MHz
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.02413£96.52
Manufacturers Standard Package
Unit Price without VAT:£0.02413
Unit Price with VAT:£0.02896