
MFBW1V3216-190-R | |
|---|---|
DigiKey Part Number | 283-MFBW1V3216-190-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MFBW1V3216-190-R |
Description | FERRITE BEAD 19 OHM 1206 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 19 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 3A 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 19 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02549 | £101.96 |
| Unit Price without VAT: | £0.02549 |
|---|---|
| Unit Price with VAT: | £0.03059 |

