1.8 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 400mA 750mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFBW1V1608-182-R

DigiKey Part Number
283-MFBW1V1608-182-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MFBW1V1608-182-R
Description
FERRITE BEAD 1.8 KOHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.8 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 400mA 750mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
1.8 kOhms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
750mOhm
Ratings
-
Operating Temperature
-40°C ~ 85°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.01393£55.72
Manufacturers Standard Package
Unit Price without VAT:£0.01393
Unit Price with VAT:£0.01672