36 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 600mA 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFBW1V1005-360-R

DigiKey Part Number
283-MFBW1V1005-360-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MFBW1V1005-360-R
Description
FERRITE BEAD 36 OHM 0402 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
36 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 600mA 150mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
600mA
Manufacturer
Eaton - Electronics Division
DC Resistance (DCR) (Max)
150mOhm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.026" (0.65mm)
Impedance @ Frequency
36 Ohms @ 100 MHz
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00519£51.90
Manufacturers Standard Package
Unit Price without VAT:£0.00519
Unit Price with VAT:£0.00623