
MFBM1V3216-601-R | |
|---|---|
DigiKey Part Number | 283-MFBM1V3216-601-RTR-ND - Tape & Reel (TR) 283-MFBM1V3216-601-RCT-ND - Cut Tape (CT) 283-MFBM1V3216-601-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBM1V3216-601-R |
Description | FERRITE BEAD 600 OHM 1206 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 100mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 100mOhm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.05300 | £0.53 |
| 25 | £0.04840 | £1.21 |
| 50 | £0.04580 | £2.29 |
| 100 | £0.04310 | £4.31 |
| 250 | £0.03992 | £9.98 |
| 500 | £0.03762 | £18.81 |
| 1,000 | £0.03546 | £35.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03152 | £126.08 |
| 8,000 | £0.02972 | £237.76 |
| 12,000 | £0.02871 | £344.52 |
| 20,000 | £0.02749 | £549.80 |
| 28,000 | £0.02672 | £748.16 |
| 40,000 | £0.02593 | £1,037.20 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

