
MFBM1V2012-150-R | |
|---|---|
DigiKey Part Number | 283-MFBM1V2012-150-RTR-ND - Tape & Reel (TR) 283-MFBM1V2012-150-RCT-ND - Cut Tape (CT) 283-MFBM1V2012-150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBM1V2012-150-R |
Description | FERRITE BEAD 15 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 10mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 6A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 10mOhm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Impedance @ Frequency 15 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02200 | £0.22 |
| 100 | £0.01820 | £1.82 |
| 1,000 | £0.01498 | £14.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01438 | £57.52 |
| 8,000 | £0.01356 | £108.48 |
| 12,000 | £0.01310 | £157.20 |
| 20,000 | £0.01254 | £250.80 |
| 28,000 | £0.01219 | £341.32 |
| 40,000 | £0.01183 | £473.20 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

