
MFBM1V1608-260-R | |
|---|---|
DigiKey Part Number | 283-MFBM1V1608-260-RTR-ND - Tape & Reel (TR) 283-MFBM1V1608-260-RCT-ND - Cut Tape (CT) 283-MFBM1V1608-260-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBM1V1608-260-R |
Description | FERRITE BEAD 26 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 26 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 5A 30mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 5A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 30mOhm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.039" (1.00mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 26 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01600 | £0.16 |
| 100 | £0.01280 | £1.28 |
| 1,000 | £0.01050 | £10.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01045 | £41.80 |
| 8,000 | £0.00985 | £78.80 |
| 12,000 | £0.00951 | £114.12 |
| 20,000 | £0.00911 | £182.20 |
| 28,000 | £0.00885 | £247.80 |
| 40,000 | £0.00859 | £343.60 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

