
MFBM1V1005-300-R | |
|---|---|
DigiKey Part Number | 283-MFBM1V1005-300-RTR-ND - Tape & Reel (TR) 283-MFBM1V1005-300-RCT-ND - Cut Tape (CT) 283-MFBM1V1005-300-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBM1V1005-300-R |
Description | FERRITE BEAD 30 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.3A 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MFBM1V1005-300-R Models |
Category | Current Rating (Max) 1.3A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 80mOhm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.026" (0.65mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 30 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.00900 | £0.09 |
| 100 | £0.00720 | £0.72 |
| 1,000 | £0.00595 | £5.95 |
| 5,000 | £0.00519 | £25.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00572 | £57.20 |
| 20,000 | £0.00540 | £108.00 |
| 30,000 | £0.00521 | £156.30 |
| 50,000 | £0.00499 | £249.50 |
| 70,000 | £0.00485 | £339.50 |
| 100,000 | £0.00471 | £471.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

