
MCQ1V1608-R180-R | |
|---|---|
DigiKey Part Number | 283-MCQ1V1608-R180-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCQ1V1608-R180-R |
Description | FIXED IND 180NH 50MA 300 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Multilayer Inductor 50 mA 300mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 300mOhm Max |
Mfr | Q @ Freq 20 @ 25MHz |
Series | Frequency - Self Resonant 165MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01112 | £44.48 |
| Unit Price without VAT: | £0.01112 |
|---|---|
| Unit Price with VAT: | £0.01334 |

