
MCQ1V1608-R100-R | |
|---|---|
DigiKey Part Number | 283-MCQ1V1608-R100-RTR-ND - Tape & Reel (TR) 283-MCQ1V1608-R100-RCT-ND - Cut Tape (CT) 283-MCQ1V1608-R100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ1V1608-R100-R |
Description | FIXED IND 100NH 50MA 250 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Multilayer Inductor 50 mA 250mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 250mOhm Max |
Mfr | Q @ Freq 20 @ 25MHz |
Series | Frequency - Self Resonant 240MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01900 | £0.19 |
| 100 | £0.01580 | £1.58 |
| 1,000 | £0.01302 | £13.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01168 | £46.72 |
| 8,000 | £0.01101 | £88.08 |
| 12,000 | £0.01064 | £127.68 |
| 20,000 | £0.01019 | £203.80 |
| 28,000 | £0.00990 | £277.20 |
| 40,000 | £0.00961 | £384.40 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

