3.9 µH Unshielded Multilayer Inductor 50 mA 800mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCLA2012V1-3R9-R

DigiKey Part Number
283-MCLA2012V1-3R9-RTR-ND - Tape & Reel (TR)
283-MCLA2012V1-3R9-RCT-ND - Cut Tape (CT)
283-MCLA2012V1-3R9-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCLA2012V1-3R9-R
Description
FIXED IND 3.9UH 50MA 800 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.9 µH Unshielded Multilayer Inductor 50 mA 800mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
800mOhm Max
Q @ Freq
35 @ 10MHz
Frequency - Self Resonant
38MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.02974£118.96
Manufacturers Standard Package
Unit Price without VAT:£0.02974
Unit Price with VAT:£0.03569