
MCLA1608V2-1R0-R | |
|---|---|
DigiKey Part Number | 283-MCLA1608V2-1R0-RTR-ND - Tape & Reel (TR) 283-MCLA1608V2-1R0-RCT-ND - Cut Tape (CT) 283-MCLA1608V2-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCLA1608V2-1R0-R |
Description | FIXED IND 1NH 500MA 50 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 nH Unshielded Multilayer Inductor 500 mA 50mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03900 | £0.39 |
| 25 | £0.03560 | £0.89 |
| 50 | £0.03360 | £1.68 |
| 100 | £0.03170 | £3.17 |
| 250 | £0.02936 | £7.34 |
| 500 | £0.02766 | £13.83 |
| 1,000 | £0.02608 | £26.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02434 | £97.36 |
| 8,000 | £0.02295 | £183.60 |
| 12,000 | £0.02217 | £266.04 |
| 20,000 | £0.02123 | £424.60 |
| 28,000 | £0.02063 | £577.64 |
| 40,000 | £0.02002 | £800.80 |
| 100,000 | £0.01853 | £1,853.00 |
| 200,000 | £0.01747 | £3,494.00 |
| 400,000 | £0.01648 | £6,592.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

