
MCLA1608V1-R068-R | |
|---|---|
DigiKey Part Number | 283-MCLA1608V1-R068-RTR-ND - Tape & Reel (TR) 283-MCLA1608V1-R068-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCLA1608V1-R068-R |
Description | FIXED IND 68NH 50MA 200 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Multilayer Inductor 50 mA 200mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 15 @ 50MHz | |
Frequency - Self Resonant | 250MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02849 | £113.96 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

