
MCLA1005V2-4R7-R | |
|---|---|
DigiKey Part Number | 283-MCLA1005V2-4R7-RTR-ND - Tape & Reel (TR) 283-MCLA1005V2-4R7-RCT-ND - Cut Tape (CT) 283-MCLA1005V2-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCLA1005V2-4R7-R |
Description | FIXED IND 4.7NH 300MA 250 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Multilayer Inductor 300 mA 250mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Q @ Freq 8 @ 100MHz |
Mfr | Frequency - Self Resonant 4GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.3nH | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.026" (0.65mm) |
DC Resistance (DCR) 250mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02400 | £0.24 |
| 25 | £0.02160 | £0.54 |
| 50 | £0.02060 | £1.03 |
| 100 | £0.01930 | £1.93 |
| 250 | £0.01788 | £4.47 |
| 500 | £0.01684 | £8.42 |
| 1,000 | £0.01588 | £15.88 |
| 2,500 | £0.01469 | £36.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01416 | £141.60 |
| 20,000 | £0.01335 | £267.00 |
| 30,000 | £0.01290 | £387.00 |
| 50,000 | £0.01235 | £617.50 |
| 70,000 | £0.01201 | £840.70 |
| 100,000 | £0.01165 | £1,165.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

