
MCLA1005V2-200-R | |
|---|---|
DigiKey Part Number | 283-MCLA1005V2-200-RTR-ND - Tape & Reel (TR) 283-MCLA1005V2-200-RCT-ND - Cut Tape (CT) 283-MCLA1005V2-200-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCLA1005V2-200-R |
Description | FIXED IND 20NH 300MA 600 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 nH Unshielded Multilayer Inductor 300 mA 600mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Q @ Freq 8 @ 100MHz |
Mfr | Frequency - Self Resonant 2GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.026" (0.65mm) |
DC Resistance (DCR) 600mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02400 | £0.24 |
| 25 | £0.02240 | £0.56 |
| 50 | £0.02120 | £1.06 |
| 100 | £0.01980 | £1.98 |
| 250 | £0.01836 | £4.59 |
| 500 | £0.01732 | £8.66 |
| 1,000 | £0.01632 | £16.32 |
| 2,500 | £0.01510 | £37.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01343 | £134.30 |
| 20,000 | £0.01266 | £253.20 |
| 30,000 | £0.01223 | £366.90 |
| 50,000 | £0.01171 | £585.50 |
| 70,000 | £0.01138 | £796.60 |
| 100,000 | £0.01104 | £1,104.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

