
MCLA1005V2-1R5-R | |
|---|---|
DigiKey Part Number | 283-MCLA1005V2-1R5-RTR-ND - Tape & Reel (TR) 283-MCLA1005V2-1R5-RCT-ND - Cut Tape (CT) 283-MCLA1005V2-1R5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCLA1005V2-1R5-R |
Description | FIXED IND 1.5NH 300MA 100 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 nH Unshielded Multilayer Inductor 300 mA 100mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02300 | £0.23 |
| 25 | £0.02200 | £0.55 |
| 50 | £0.02040 | £1.02 |
| 100 | £0.01940 | £1.94 |
| 250 | £0.01792 | £4.48 |
| 500 | £0.01690 | £8.45 |
| 1,000 | £0.01593 | £15.93 |
| 2,500 | £0.01474 | £36.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01376 | £137.60 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

