
MCLA1005V2-180-R | |
|---|---|
DigiKey Part Number | 283-MCLA1005V2-180-RTR-ND - Tape & Reel (TR) 283-MCLA1005V2-180-RCT-ND - Cut Tape (CT) 283-MCLA1005V2-180-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCLA1005V2-180-R |
Description | FIXED IND 18NH 300MA 600 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 nH Unshielded Multilayer Inductor 300 mA 600mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Q @ Freq 8 @ 100MHz |
Mfr | Frequency - Self Resonant 2.1GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.026" (0.65mm) |
DC Resistance (DCR) 600mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02500 | £0.25 |
| 25 | £0.02240 | £0.56 |
| 50 | £0.02140 | £1.07 |
| 100 | £0.02020 | £2.02 |
| 250 | £0.01872 | £4.68 |
| 500 | £0.01764 | £8.82 |
| 1,000 | £0.01663 | £16.63 |
| 2,500 | £0.01538 | £38.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01367 | £136.70 |
| 20,000 | £0.01289 | £257.80 |
| 30,000 | £0.01245 | £373.50 |
| 50,000 | £0.01193 | £596.50 |
| 70,000 | £0.01159 | £811.30 |
| 100,000 | £0.01125 | £1,125.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

