
MCLA1005V2-150-R | |
|---|---|
DigiKey Part Number | 283-MCLA1005V2-150-RTR-ND - Tape & Reel (TR) 283-MCLA1005V2-150-RCT-ND - Cut Tape (CT) 283-MCLA1005V2-150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCLA1005V2-150-R |
Description | FIXED IND 15NH 300MA 500 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Multilayer Inductor 300 mA 500mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Q @ Freq 8 @ 100MHz |
Mfr | Frequency - Self Resonant 2.3GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.026" (0.65mm) |
DC Resistance (DCR) 500mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02500 | £0.25 |
| 25 | £0.02320 | £0.58 |
| 50 | £0.02180 | £1.09 |
| 100 | £0.02050 | £2.05 |
| 250 | £0.01900 | £4.75 |
| 500 | £0.01790 | £8.95 |
| 1,000 | £0.01688 | £16.88 |
| 2,500 | £0.01562 | £39.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01388 | £138.80 |
| 20,000 | £0.01309 | £261.80 |
| 30,000 | £0.01264 | £379.20 |
| 50,000 | £0.01211 | £605.50 |
| 70,000 | £0.01177 | £823.90 |
| 100,000 | £0.01142 | £1,142.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

