
MCLA1005V2-121-R | |
|---|---|
DigiKey Part Number | 283-MCLA1005V2-121-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCLA1005V2-121-R |
Description | FIXED IND 120NH 150MA 2.8 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Multilayer Inductor 150 mA 2.8Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Q @ Freq 8 @ 100MHz |
Mfr | Frequency - Self Resonant 600MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.026" (0.65mm) |
DC Resistance (DCR) 2.8Ohm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01349 | £134.90 |
| Unit Price without VAT: | £0.01349 |
|---|---|
| Unit Price with VAT: | £0.01619 |

