
MCL2012V2-221-R | |
|---|---|
DigiKey Part Number | 283-MCL2012V2-221-RTR-ND - Tape & Reel (TR) 283-MCL2012V2-221-RCT-ND - Cut Tape (CT) 283-MCL2012V2-221-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL2012V2-221-R |
Description | FIXED IND 220NH 300MA 1.5 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Multilayer Inductor 300 mA 1.5Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.5Ohm Max |
Mfr | Q @ Freq 12 @ 100MHz |
Series | Frequency - Self Resonant 400MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Supplier Device Package 0805 |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02200 | £0.22 |
| 100 | £0.01780 | £1.78 |
| 1,000 | £0.01468 | £14.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01949 | £77.96 |
| 8,000 | £0.01838 | £147.04 |
| 12,000 | £0.01775 | £213.00 |
| 20,000 | £0.01700 | £340.00 |
| 28,000 | £0.01652 | £462.56 |
| 40,000 | £0.01603 | £641.20 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

