
MCL2012V2-1R5-R | |
|---|---|
DigiKey Part Number | 283-MCL2012V2-1R5-RTR-ND - Tape & Reel (TR) 283-MCL2012V2-1R5-RCT-ND - Cut Tape (CT) 283-MCL2012V2-1R5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL2012V2-1R5-R |
Description | FIXED IND 1.5NH 500MA 100 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 nH Unshielded Multilayer Inductor 500 mA 100mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 10 @ 100MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02500 | £0.25 |
| 100 | £0.02110 | £2.11 |
| 1,000 | £0.01736 | £17.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01883 | £75.32 |
| 8,000 | £0.01775 | £142.00 |
| 12,000 | £0.01715 | £205.80 |
| 20,000 | £0.01642 | £328.40 |
| 28,000 | £0.01596 | £446.88 |
| 40,000 | £0.01549 | £619.60 |
| 100,000 | £0.01433 | £1,433.00 |
| 200,000 | £0.01352 | £2,704.00 |
| 400,000 | £0.01275 | £5,100.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

