
MCL2012V1-R820-R | |
|---|---|
DigiKey Part Number | 283-MCL2012V1-R820-RTR-ND - Tape & Reel (TR) 283-MCL2012V1-R820-RCT-ND - Cut Tape (CT) 283-MCL2012V1-R820-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL2012V1-R820-R |
Description | FIXED IND 820NH 200MA 360 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 nH Unshielded Multilayer Inductor 200 mA 360mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 360mOhm Max |
Mfr | Frequency - Self Resonant 100MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Multilayer | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.043" (1.10mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04300 | £0.43 |
| 100 | £0.03570 | £3.57 |
| 1,000 | £0.02934 | £29.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03225 | £129.00 |
| 8,000 | £0.03041 | £243.28 |
| 12,000 | £0.02938 | £352.56 |
| 20,000 | £0.02813 | £562.60 |
| 28,000 | £0.02734 | £765.52 |
| 40,000 | £0.02653 | £1,061.20 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

