
MCL1608V2-6R8-R | |
|---|---|
DigiKey Part Number | 283-MCL1608V2-6R8-RTR-ND - Tape & Reel (TR) 283-MCL1608V2-6R8-RCT-ND - Cut Tape (CT) 283-MCL1608V2-6R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL1608V2-6R8-R |
Description | FIXED IND 6.8NH 500MA 300 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Multilayer Inductor 500 mA 300mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 10 @ 100MHz | |
Frequency - Self Resonant | 5GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04200 | £0.42 |
| 100 | £0.03480 | £3.48 |
| 1,000 | £0.02856 | £28.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02662 | £106.48 |
| 8,000 | £0.02510 | £200.80 |
| 12,000 | £0.02425 | £291.00 |
| 20,000 | £0.02322 | £464.40 |
| 28,000 | £0.02257 | £631.96 |
| 40,000 | £0.02190 | £876.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

