
MCL1608V2-3R3-R | |
|---|---|
DigiKey Part Number | 283-MCL1608V2-3R3-RTR-ND - Tape & Reel (TR) 283-MCL1608V2-3R3-RCT-ND - Cut Tape (CT) 283-MCL1608V2-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL1608V2-3R3-R |
Description | FIXED IND 3.3NH 500MA 150 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 nH Unshielded Multilayer Inductor 500 mA 150mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 150mOhm Max |
Mfr | Q @ Freq 10 @ 100MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.3nH | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04200 | £0.42 |
| 100 | £0.03490 | £3.49 |
| 1,000 | £0.02865 | £28.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02571 | £102.84 |
| 8,000 | £0.02424 | £193.92 |
| 12,000 | £0.02342 | £281.04 |
| 20,000 | £0.02243 | £448.60 |
| 28,000 | £0.02179 | £610.12 |
| 40,000 | £0.02115 | £846.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

