
MCL1608V1-R082-R | |
|---|---|
DigiKey Part Number | 283-MCL1608V1-R082-RTR-ND - Tape & Reel (TR) 283-MCL1608V1-R082-RCT-ND - Cut Tape (CT) 283-MCL1608V1-R082-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL1608V1-R082-R |
Description | FIXED IND 82NH 150MA 120 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 82 nH Unshielded Multilayer Inductor 150 mA 120mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 120mOhm Max |
Mfr | Frequency - Self Resonant 245MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Multilayer | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02800 | £0.28 |
| 100 | £0.02290 | £2.29 |
| 1,000 | £0.01882 | £18.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02671 | £106.84 |
| 8,000 | £0.02518 | £201.44 |
| 12,000 | £0.02433 | £291.96 |
| 20,000 | £0.02330 | £466.00 |
| 28,000 | £0.02264 | £633.92 |
| 40,000 | £0.02197 | £878.80 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

