
MCL1005-820-R | |
|---|---|
DigiKey Part Number | 283-MCL1005-820-RTR-ND - Tape & Reel (TR) 283-MCL1005-820-RCT-ND - Cut Tape (CT) 283-MCL1005-820-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL1005-820-R |
Description | FIXED IND 82NH 150MA 2.4 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 82 nH Unshielded Multilayer Inductor 150 mA 2.4Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2.4Ohm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 750MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01200 | £0.12 |
| 100 | £0.00960 | £0.96 |
| 1,000 | £0.00786 | £7.86 |
| 5,000 | £0.00686 | £34.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00915 | £91.50 |
| 20,000 | £0.00863 | £172.60 |
| 30,000 | £0.00833 | £249.90 |
| 50,000 | £0.00798 | £399.00 |
| 70,000 | £0.00776 | £543.20 |
| 100,000 | £0.00753 | £753.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

