
MCL1005-101-R | |
|---|---|
DigiKey Part Number | 283-MCL1005-101-RTR-ND - Tape & Reel (TR) 283-MCL1005-101-RCT-ND - Cut Tape (CT) 283-MCL1005-101-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL1005-101-R |
Description | FIXED IND 100NH 150MA 2.6 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Multilayer Inductor 150 mA 2.6Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.6Ohm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 700MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01300 | £0.13 |
| 100 | £0.01130 | £1.13 |
| 1,000 | £0.00930 | £9.30 |
| 5,000 | £0.00811 | £40.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00803 | £80.30 |
| 20,000 | £0.00757 | £151.40 |
| 30,000 | £0.00732 | £219.60 |
| 50,000 | £0.00701 | £350.50 |
| 70,000 | £0.00681 | £476.70 |
| 100,000 | £0.00661 | £661.00 |
| 250,000 | £0.00611 | £1,527.50 |
| 500,000 | £0.00577 | £2,885.00 |
| 1,000,000 | £0.00544 | £5,440.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

