Image for LP302107A7A8MP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP302107A7A8MP

DigiKey Part Number
283-LP302107A7A8MP-ND
Manufacturer
Manufacturer Product Number
LP302107A7A8MP
Description
LP3 FAMILY TB 07 POLE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
7 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Quick Connect Tabs
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
12-22 AWG
Manufacturer
Eaton - Electronics Division
Top Termination
Screws with Quick Connect Tabs
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
7
Terminal Screw Material
Steel
Number of Wire Entries
7
Terminal Screw Finish
Zinc
Pitch
0.437" (11.10mm)
Mounting Type
Through Hole
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Current Rating (Amps)
30A
Material - Insulation
Thermoplastic
Voltage Rating
150V
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
500£8.36762£4,183.81
Manufacturers Standard Package
Unit Price without VAT:£8.36762
Unit Price with VAT:£10.04114