LP302106 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: £4.62452
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: £3.88230
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: £4.02970
Datasheet
Image for LP302106 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP302106

DigiKey Part Number
283-LP302106-ND
Manufacturer
Manufacturer Product Number
LP302106
Description
CONN BARRIER STRIP 6CIRC 0.437"
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6 Circuit 0.437" (11.10mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
12-22 AWG
Manufacturer
Eaton - Electronics Division
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
6
Terminal Screw Material
Steel
Number of Wire Entries
6
Terminal Screw Finish
Zinc
Pitch
0.437" (11.10mm)
Mounting Type
Through Hole
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Current Rating (Amps)
30A
Material - Insulation
Thermoplastic
Voltage Rating
150V
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP30210604MPEaton - Electronics Division0283-LP30210604MP-ND£4.62452Parametric Equivalent
LP307106Eaton - Electronics Division0283-LP307106-ND£3.88230Parametric Equivalent
LP307206Eaton - Electronics Division0283-LP307206-ND£4.02970Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
500£3.27380£1,636.90
Manufacturers Standard Package
Unit Price without VAT:£3.27380
Unit Price with VAT:£3.92856