
LP21421400 | |
|---|---|
DigiKey Part Number | 283-LP21421400-ND |
Manufacturer | |
Manufacturer Product Number | LP21421400 |
Description | CONN BARRIER STRP 14CIRC 0.375" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 14 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 14 | Terminal Screw Finish Zinc |
Number of Wire Entries 14 | Mounting Type Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 150V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.45000 | £13.45 |
| 10 | £9.58900 | £95.89 |
| 25 | £8.53640 | £213.41 |
| 50 | £7.90660 | £395.33 |
| 100 | £7.40100 | £740.10 |
| 250 | £6.88992 | £1,722.48 |
| 500 | £6.59904 | £3,299.52 |
| 1,000 | £6.37287 | £6,372.87 |
| Unit Price without VAT: | £13.45000 |
|---|---|
| Unit Price with VAT: | £16.14000 |

