LP203514 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: £6.47890
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: £8.21980
Datasheet
Image for LP203514 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP203514

DigiKey Part Number
283-LP203514-ND
Manufacturer
Manufacturer Product Number
LP203514
Description
CONN BARRIER STRP 14CIRC 0.375"
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
14 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
12-22 AWG
Manufacturer
Eaton - Electronics Division
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
14
Terminal Screw Material
Steel
Number of Wire Entries
14
Terminal Screw Finish
Zinc
Pitch
0.375" (9.53mm)
Mounting Type
Chassis, Panel
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Current Rating (Amps)
30A
Material - Insulation
Thermoplastic
Voltage Rating
150V
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP203114Eaton - Electronics Division0283-LP203114-ND£6.47890Parametric Equivalent
LP203514MPEaton - Electronics Division0283-LP203514MP-ND£8.21980Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£7.70300£385.15
Manufacturers Standard Package
Unit Price without VAT:£7.70300
Unit Price with VAT:£9.24360